CEL1-1REC4-52-20.0-A-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEL1-1REC4-52-20.0-A-01-V
Circuit Breaker Basics - Another Teaching Moment

IULN111-1REC4-61-15.0-E

DigiKey Part Number
IULN111-1REC4-61-15.0-E-ND
Manufacturer
Manufacturer Product Number
IULN111-1REC4-61-15.0-E
Description
CIR BRKR MAG-HYDR 15A TOGGLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Actuator Type
Toggle
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$2,186.80667$6,560.42

Other Suppliers on DigiKey

1In Stock
Ships from WEC