IUGN66-1-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IUGN66-1-72
IUGN66-1-72-2.50
IUGN66-1-72-2.50
Circuit Breaker Basics - Another Teaching Moment

IUGN66-1-72-2.50

DigiKey Part Number
723-1417-ND
Manufacturer
Manufacturer Product Number
IUGN66-1-72-2.50
Description
CIR BRKR MAG-HYDR 2.5A TOGGLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
2.5A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$1,163.78667$3,491.36