CEG1-1-51-30.0-A-91-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEG1-1-51-30.0-A-91-V
Circuit Breaker Basics - Another Teaching Moment

IUGN66-1-62-10.0

DigiKey Part Number
IUGN66-1-62-10.0-ND
Manufacturer
Manufacturer Product Number
IUGN66-1-62-10.0
Description
CIR BRKR MAG-HYDR 10A TOGGLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Actuator Type
Toggle
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$1,081.91000$3,245.73

Other Suppliers on DigiKey

22In Stock
Ships from WEC