


IUGH66-1-64-15.0-CQ-01 | |
|---|---|
DigiKey Part Number | 2266-IUGH66-1-64-15.0-CQ-01-ND |
Manufacturer | |
Manufacturer Product Number | IUGH66-1-64-15.0-CQ-01 |
Description | CIR BRKR MAG-HYDR LEVER 15A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $972.88000 | $972.88 |
| 3 | $900.84000 | $2,702.52 |
| 5 | $672.91000 | $3,364.55 |
| 10 | $642.06000 | $6,420.60 |

