


IPA-111-1-61-15.0-01 | |
---|---|
DigiKey Part Number | IPA-111-1-61-15.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IPA-111-1-61-15.0-01 |
Description | CIR BRKR MAG-HYDR LEVER 15A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,015.37000 | $1,015.37 |