CPA-1-1REC4-51-30.0-A-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPA-1-1REC4-51-30.0-A-01
Circuit Breaker Basics - Another Teaching Moment

IPA-11-1REC4-61-6.00-01

DigiKey Part Number
IPA-11-1REC4-61-6.00-01-ND
Manufacturer
Manufacturer Product Number
IPA-11-1REC4-61-6.00-01
Description
CIR BRKR MAG-HYDR LEVER 6A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 6A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
6A
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$735.62000$735.62
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC