


IMLHR11-1-63F-63.0-01 | |
|---|---|
DigiKey Part Number | IMLHR11-1-63F-63.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IMLHR11-1-63F-63.0-01 |
Description | CIR BRKR MAG-HYDR LEVER 63A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 63A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 63A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,172.34000 | $6,517.02 |

