


IELK1-1REC4-52-60.0-01-V | |
|---|---|
DigiKey Part Number | 723-1479-ND |
Manufacturer | |
Manufacturer Product Number | IELK1-1REC4-52-60.0-01-V |
Description | CIR BRKR MAG-HYDR LEVER 60A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 80 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 80 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $852.26667 | $2,556.80 |

