
SHF-120-01-L-D-SM-LC-K-TR | |
|---|---|
DigiKey Part Number | 612-SHF-120-01-L-D-SM-LC-K-TR-ND - Tape & Reel (TR) 612-SHF-120-01-L-D-SM-LC-K-TRCT-ND - Cut Tape (CT) 612-SHF-120-01-L-D-SM-LC-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHF-120-01-L-D-SM-LC-K-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
EDA/CAD Models | SHF-120-01-L-D-SM-LC-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.16000 | $49.16 |
| 10 | $41.80600 | $418.06 |
| 100 | $35.53170 | $3,553.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $28.61083 | $10,729.06 |
| 750 | $26.90492 | $20,178.69 |

