IELBXK1-1-72-60.0-GK-N6-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IELBXK1-1-72-60.0-GK-N6-V
Circuit Breaker Basics - Another Teaching Moment

IELBXK1-1-72-60.0-GK-N6-V

DigiKey Part Number
IELBXK1-1-72-60.0-GK-N6-V-ND
Manufacturer
Manufacturer Product Number
IELBXK1-1-72-60.0-GK-N6-V
Description
CIR BRKR MAG-HYDR LEVER 60A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 60A AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
60A
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$748.62333$2,245.87