


IELBXK1-1-53-2.00-KX-M3-V | |
---|---|
DigiKey Part Number | IELBXK1-1-53-2.00-KX-M3-V-ND |
Manufacturer | |
Manufacturer Product Number | IELBXK1-1-53-2.00-KX-M3-V |
Description | CIR BRKR MAG-HYDR LEVER 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $540.28333 | $1,620.85 |