


IEGH66-1-62F-18.0-01-V | |
|---|---|
DigiKey Part Number | 2266-IEGH66-1-62F-18.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH66-1-62F-18.0-01-V |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 18A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,066.29000 | $1,066.29 |
| 3 | $987.36333 | $2,962.09 |
| 5 | $737.97800 | $3,689.89 |

