Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IEGH11-1-63-15.0-A-01-V | |
|---|---|
DigiKey Part Number | IEGH11-1-63-15.0-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH11-1-63-15.0-A-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEG11-1-63-15.0-A-01-V | Sensata-Airpax | 0 | IEG11-1-63-15.0-A-01-V-ND | $854.43333 | Parametric Equivalent |
| IEG11-1-63F-15.0-A-01-V | Sensata-Airpax | 0 | IEG11-1-63F-15.0-A-01-V-ND | $941.96333 | Parametric Equivalent |
| IEG66-1-61-15.0-A-01-V | Sensata-Airpax | 0 | IEG66-1-61-15.0-A-01-V-ND | $912.06667 | Parametric Equivalent |
| IEGF66-1-62-15.0-A-21-V | Sensata-Airpax | 0 | IEGF66-1-62-15.0-A-21-V-ND | $912.06667 | Parametric Equivalent |
| IEGH11-1REC5-72F-15.0-01-V | Sensata-Airpax | 0 | IEGH11-1REC5-72F-15.0-01-V-ND | $1,013.10667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $854.43333 | $2,563.30 |


