


IEGBX666-1REC4-61-20.0-N3-V | |
---|---|
DigiKey Part Number | IEGBX666-1REC4-61-20.0-N3-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGBX666-1REC4-61-20.0-N3-V |
Description | CIR BRKR MAG-HYDR ROCKER 20A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |