


IEGBX66-32779-14-V | |
|---|---|
DigiKey Part Number | IEGBX66-32779-14-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGBX66-32779-14-V |
Description | CIR BRKR MAG-HYDR ROCKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Actuator Type Rocker |
Series | Number of Poles 2 |
Packaging Bulk | Approval Agency CSA, TUV, UL1077 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,012.47667 | $3,037.43 |

