


IEGBX11-1-62-10.0-A-N3-V | |
---|---|
DigiKey Part Number | IEGBX11-1-62-10.0-A-N3-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGBX11-1-62-10.0-A-N3-V |
Description | CIR BRKR MAG-HYDR ROCKER 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $851.89000 | $2,555.67 |