


IEGBX1-1-61-16.0-A-M3-V | |
---|---|
DigiKey Part Number | IEGBX1-1-61-16.0-A-M3-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGBX1-1-61-16.0-A-M3-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $399.27333 | $1,197.82 |