Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IEG6-1-62-30.0-91-V | |
|---|---|
DigiKey Part Number | IEG6-1-62-30.0-91-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG6-1-62-30.0-91-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEG1-0-SW-30.0-01-V | Sensata-Airpax | 0 | IEG1-0-SW-30.0-01-V-ND | $333.90333 | Parametric Equivalent |
| IEG1-1-52-30.0-A-01-V | Sensata-Airpax | 0 | IEG1-1-52-30.0-A-01-V-ND | $360.40333 | Parametric Equivalent |
| IEG1-1-63-30.0-01-V | Sensata-Airpax | 0 | IEG1-1-63-30.0-01-V-ND | $360.40333 | Parametric Equivalent |
| IEG1-1-72-30.0-91-V | Sensata-Airpax | 33 | 723-1159-ND | $360.40333 | Parametric Equivalent |
| IEG6-0-SW-30.0-A-01-V | Sensata-Airpax | 0 | IEG6-0-SW-30.0-A-01-V-ND | $362.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $389.48000 | $1,168.44 |




