


IEG1111-26543-3-V | |
|---|---|
DigiKey Part Number | 2266-IEG1111-26543-3-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG1111-26543-3-V |
Description | CIR BRKR MAG-HYDR LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Actuator Type Lever |
Series | Number of Poles 4 |
Packaging Bulk | Approval Agency CSA, TUV, UL1077 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,424.95000 | $2,424.95 |
| 2 | $2,380.00500 | $4,760.01 |
| 3 | $2,245.25333 | $6,735.76 |
| 5 | $1,677.57800 | $8,387.89 |

