IEG1-1-72-25.0-91-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEG1-1-72-25.0-91-V
Circuit Breaker Basics - Another Teaching Moment

IEG1-1-72-25.0-91-V

DigiKey Part Number
723-1158-ND
Manufacturer
Manufacturer Product Number
IEG1-1-72-25.0-91-V
Description
CIR BRKR 25A 250VAC 80VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
25A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
40$200.94300$8,037.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Color
CIR BRKR 25A 250VAC 80VDC
In-Stock: 0
Unit Price: $331.03667