


IAGN6-1-72-10.0 | |
|---|---|
DigiKey Part Number | 2266-IAGN6-1-72-10.0-ND |
Manufacturer | |
Manufacturer Product Number | IAGN6-1-72-10.0 |
Description | CIR BRKR MAG-HYDR LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 10A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $702.12000 | $702.12 |
| 3 | $650.12333 | $1,950.37 |
| 5 | $485.93000 | $2,429.65 |
| 10 | $463.22300 | $4,632.23 |

