


CELBXPK11-1-52-200.-N6-V | |
|---|---|
DigiKey Part Number | CELBXPK11-1-52-200.-N6-V-ND |
Manufacturer | |
Manufacturer Product Number | CELBXPK11-1-52-200.-N6-V |
Description | CIRCUIT BRKR MAG-HYDR LEVER 200A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 200A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,437.56667 | $7,312.70 |

