
67L115-0134 | |
---|---|
DigiKey Part Number | 67L115-0134-ND |
Manufacturer | |
Manufacturer Product Number | 67L115-0134 |
Description | THERMOSTAT 115DEG C NC TO220-2 |
Customer Reference | |
Detailed Description | Thermostat 240°F (115°C) SPST-NC TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 240°F (115°C) | |
Reset Temperature | 176°F (80°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 | |
Base Product Number |