TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L095

DigiKey Part Number
723-1208-ND
Manufacturer
Manufacturer Product Number
67L095
Description
THERMOSTAT 95DEG C NC TO220-2
Customer Reference
Detailed Description
Thermostat 203°F (95°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
EDA/CAD Models
67L095 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
203°F (95°C)
Reset Temperature
140°F (60°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$65.52688$32,763.44
1,000$50.11230$50,112.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.