TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67F055

DigiKey Part Number
723-1238-ND
Manufacturer
Manufacturer Product Number
67F055
Description
THERMOSTAT 55DEG C NO TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 131°F (55°C) SPST-NO TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switching Temperature
131°F (55°C)
Reset Temperature
86°F (30°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$62.89264$31,446.32
1,000$49.08330$49,083.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.