6600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66L080-0226

DigiKey Part Number
66L080-0226-ND
Manufacturer
Manufacturer Product Number
66L080-0226
Description
THERMOSTAT 80DEG C SPST-NC 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST-NC 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
176°F (80°C)
Reset Temperature
131°F (55°C)
Current Rating - AC
1A (120V)
Current Rating - DC
1A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
25K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm), 4 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$99.11330$9,911.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.