Thermostat 194°F (90°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66F090-0174

DigiKey Part Number
66F090-0174-ND
Manufacturer
Manufacturer Product Number
66F090-0174
Description
THERMOSTAT 90DEG C SPST-NO 8DIP
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating - AC
1A (120V)
Manufacturer
Sensata-Airpax
Current Rating - DC
1A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
25K
Part Status
Obsolete
Termination Style
PC Pins
Circuit
SPST-NO
Mounting Type
Through Hole
Switching Temperature
194°F (90°C)
Package / Case
8-DIP (0.300", 7.62mm), 4 Leads
Reset Temperature
140°F (60°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.