


219-2-1REC5-66-8-9-70 | |
|---|---|
DigiKey Part Number | 219-2-1REC5-66-8-9-70-ND |
Manufacturer | |
Manufacturer Product Number | 219-2-1REC5-66-8-9-70 |
Description | CIR BRKR MAG-HYDR 70A 480VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 70A |
Series | Voltage Rating - AC 480 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,157.43000 | $6,472.29 |

