


219-2-1REC5-66-7-8M-40-AH | |
|---|---|
DigiKey Part Number | 219-2-1REC5-66-7-8M-40-AH-ND |
Manufacturer | |
Manufacturer Product Number | 219-2-1REC5-66-7-8M-40-AH |
Description | CIR BRKR MAG-HYDR 40A 600VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 600 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 40A |
Series | Voltage Rating - AC 600 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,910.37667 | $5,731.13 |

