


219-2-1-66-7-8-6 | |
|---|---|
DigiKey Part Number | 219-2-1-66-7-8-6-ND |
Manufacturer | |
Manufacturer Product Number | 219-2-1-66-7-8-6 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 600 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,643.58667 | $4,930.76 |

