


209-3-1-62-4-5-30 | |
|---|---|
DigiKey Part Number | 209-3-1-62-4-5-30-ND |
Manufacturer | |
Manufacturer Product Number | 209-3-1-62-4-5-30 |
Description | CIR BRKR MAG-HYDR 30A 240VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 30A |
Series | Voltage Rating - AC 240 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,407.77667 | $7,223.33 |

