Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

209-2-1REG4-66-4-9-100-H-V

DigiKey Part Number
209-2-1REG4-66-4-9-100-H-V-ND
Manufacturer
Manufacturer Product Number
209-2-1REG4-66-4-9-100-H-V
Description
CIR BRKR MAG-HYDR 100A 240VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
100A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$2,423.48000$7,270.44