


209-1-1-65-3-5-5 | |
|---|---|
DigiKey Part Number | 2266-209-1-1-65-3-5-5-ND |
Manufacturer | |
Manufacturer Product Number | 209-1-1-65-3-5-5 |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $776.81000 | $776.81 |
| 3 | $719.26333 | $2,157.79 |
| 5 | $537.60800 | $2,688.04 |
| 10 | $512.70800 | $5,127.08 |

