Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203-222-1-42-203-4-1-1

DigiKey Part Number
203-222-1-42-203-4-1-1-ND
Manufacturer
Manufacturer Product Number
203-222-1-42-203-4-1-1
Description
CIR BRKR ROCKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 20A 120 V AC 32 V DC Rocker Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Panel Mount
Breaker Type
Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
120 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
3
Illumination
Neon
Illumination Voltage (Nominal)
120 ~ 250V
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$6,973.76667$20,921.30
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC