Circuit Breaker Magnetic 5A 250 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 5A 250 V AC 32 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

203-2-1-64-502-4-1-13

DigiKey Part Number
203-2-1-64-502-4-1-13-ND
Manufacturer
Manufacturer Product Number
203-2-1-64-502-4-1-13
Description
CIR BRKR 5A 32VDC ROCKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 5A 250 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Manufacturer
Sensata-Airpax
Voltage Rating - DC
32 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
1
Part Status
Not For New Designs
Illumination
Green
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
120V
Breaker Type
Magnetic
Approval Agency
UL1077
Current Rating (Amps)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,139.48000$2,139.48
Manufacturers Standard Package