Parametric Equivalent

203-2-1-64-103-5-1-15 | |
|---|---|
DigiKey Part Number | 203-2-1-64-103-5-1-15-ND |
Manufacturer | |
Manufacturer Product Number | 203-2-1-64-103-5-1-15 |
Description | CIR BRKR 10A 32VDC ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 10A 250 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 32 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Not For New Designs | Illumination Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 4V |
Breaker Type Magnetic | Approval Agency UL1077 |
Current Rating (Amps) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 203-2-1-64-103-5-1-15 | WEC | 23 | 2266-203-2-1-64-103-5-1-15-ND | $1,803.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,298.07333 | $6,894.22 |


