
TS-CABLE-6-10F | |
---|---|
DigiKey Part Number | 2078-TS-CABLE-6-10F-ND |
Manufacturer | |
Manufacturer Product Number | TS-CABLE-6-10F |
Description | CABLE 6COND BLACK 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 6.00' (1.83m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 6.00' (1.83m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.36000 | $167.36 |