XE8806AMI026TLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE8806AMI026TLF

DigiKey Part Number
XE8806AMI026TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XE8806AMI026TLF
Description
IC MCU LOW PWR MTP FLASH 32-TQFP
Customer Reference
Detailed Description
Coolrisc816® XE880x Sensing Machine Microcontroller IC FLASH (22kB) 32-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Sensing Machine
Core Processor
Coolrisc816®
Program Memory Type
FLASH (22kB)
Controller Series
XE8000
RAM Size
512 x 8
Interface
UART, USRT
Number of I/O
24
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.