
UCLAMP1521ZVTFT | |
---|---|
DigiKey Part Number | 600-UCLAMP1521ZVTFTTR-ND - Tape & Reel (TR) 600-UCLAMP1521ZVTFTCT-ND - Cut Tape (CT) 600-UCLAMP1521ZVTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1521ZVTFT |
Description | TVS DIODE 15VWM DFN10062 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.23500 | $32.35 |
100 | $2.07280 | $207.28 |
500 | $1.56902 | $784.51 |
1,000 | $1.40652 | $1,406.52 |
2,000 | $1.26962 | $2,539.24 |
5,000 | $1.12128 | $5,606.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.98284 | $14,742.60 |
30,000 | $0.91316 | $27,394.80 |
45,000 | $0.87774 | $39,498.30 |