
UCLAMP0561P.TNT | |
|---|---|
DigiKey Part Number | UCLAMP0561P.TNTTR-ND - Tape & Reel (TR) UCLAMP0561P.TNTCT-ND - Cut Tape (CT) UCLAMP0561P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0561P.TNT |
Description | TVS DIODE 5VWM 15VC 2SLP1608P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 80A Ipp Tvs Diode Surface Mount 2-SLP1608P |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP0561P.TNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 80A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $6.99600 | $69.96 |
| 100 | $4.61230 | $461.23 |
| 500 | $3.58884 | $1,794.42 |
| 1,000 | $3.25917 | $3,259.17 |
| 2,000 | $2.98178 | $5,963.56 |
| 5,000 | $2.76736 | $13,836.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.49614 | $24,961.40 |
| 20,000 | $2.34028 | $46,805.60 |
| 30,000 | $2.26091 | $67,827.30 |








