12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0501T.TCT

DigiKey Part Number
UCLAMP0501T.TCTTR-ND - Tape & Reel (TR)
UCLAMP0501T.TCTCT-ND - Cut Tape (CT)
UCLAMP0501T.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0501T.TCT
Description
TVS DIODE 5VWM 12.5VC SLP1006P2T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
25W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
4.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1003-01DTGLittelfuse Inc.61,117F3377CT-ND$5.84000Similar
In-Stock: 1,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.78000$9.78
10$6.11700$61.17
100$4.01040$401.04
500$3.10346$1,551.73
1,000$2.81118$2,811.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.43984$7,319.52
6,000$2.25290$13,517.40
9,000$2.15766$19,418.94
15,000$2.05067$30,760.05
21,000$1.98734$41,734.14
30,000$1.92578$57,773.40
Manufacturers Standard Package