3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP02101ZA.F

DigiKey Part Number
600-UCLAMP02101ZA.FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCLAMP02101ZA.F
Description
TVS DIODE 2.1VWM SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.1V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
5.5V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
88W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
38pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.63814$9,572.10
30,000$0.58854$17,656.20
45,000$0.56327$25,347.15
75,000$0.53488$40,116.00
105,000$0.52582$55,211.10
Manufacturers Standard Package