20-CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS51223-M000WCSR

DigiKey Part Number
TS51223-M000WCSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS51223-M000WCSR
Description
IC RCVR CTLR WIRELESS 20-WLCSP
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 20-WLCSP (2.3x1.9)
Datasheet
 Datasheet
EDA/CAD Models
TS51223-M000WCSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Receiver
Current - Supply
15mA
Voltage - Supply
3.5V ~ 40V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.3x1.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable