
TS30041-M015QFNR | |
---|---|
DigiKey Part Number | TS30041-M015QFNRTR-ND - Tape & Reel (TR) TS30041-M015QFNRCT-ND - Cut Tape (CT) TS30041-M015QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30041-M015QFNR |
Description | IC REG BUCK 1.5V 1A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
10 | $13.59100 | $135.91 |
25 | $12.39720 | $309.93 |
100 | $11.08690 | $1,108.69 |
250 | $10.46220 | $2,615.55 |
500 | $10.08584 | $5,042.92 |
1,000 | $9.77599 | $9,775.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $9.36520 | $30,905.16 |
6,600 | $9.18290 | $60,607.14 |