
TS30012-M000QFNR | |
---|---|
DigiKey Part Number | 600-TS30012-M000QFNRTR-ND - Tape & Reel (TR) 600-TS30012-M000QFNRCT-ND - Cut Tape (CT) 600-TS30012-M000QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30012-M000QFNR |
Description | IC REG BUCK ADJ 2A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.79000 | $16.79 |
10 | $12.37300 | $123.73 |
25 | $11.27800 | $281.95 |
100 | $10.06940 | $1,006.94 |
250 | $9.49380 | $2,373.45 |
500 | $9.14642 | $4,573.21 |
1,000 | $8.86060 | $8,860.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $8.48178 | $27,989.87 |
6,600 | $8.31360 | $54,869.76 |
9,900 | $8.22939 | $81,470.96 |