8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12001-C000DFNR

DigiKey Part Number
TS12001-C000DFNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS12001-C000DFNR
Description
IC BATT PROTECTION 1CELL 8DFN
Customer Reference
Detailed Description
Battery Battery Protection IC 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
-
Number of Cells
1
Fault Protection
Over Current, Under Voltage
Interface
-
Operating Temperature
-20°C ~ 55°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.