SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLAMP2492S.C

DigiKey Part Number
600-TCLAMP2492S.CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCLAMP2492S.C
Description
TVS DIODE 24VWM 12VC SOT236
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Power - Peak Pulse
420W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.08429$6,505.74