
TCLAMP2482S.TCT | |
---|---|
DigiKey Part Number | 600-TCLAMP2482S.TTR-ND - Tape & Reel (TR) 600-TCLAMP2482S.TCT-ND - Cut Tape (CT) 600-TCLAMP2482S.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP2482S.TCT |
Description | TVS DIODE 24VWM 9.5VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 9.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.15000 | $29.15 |
10 | $19.01700 | $190.17 |
100 | $13.26980 | $1,326.98 |
500 | $11.55780 | $5,778.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.89757 | $29,692.71 |