
SX9510EVK | |
---|---|
DigiKey Part Number | SX9510EVK-ND |
Manufacturer | |
Manufacturer Product Number | SX9510EVK |
Description | EVAL BOARD FOR SX9510 |
Customer Reference | |
Detailed Description | SX9510 - Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | SX9510 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |