24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX9510ETSTRT

DigiKey Part Number
SX9510ETSTRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX9510ETSTRT
Description
IC CTLR TOUCH KEY 8CH 24-TSSOP
Customer Reference
Detailed Description
Capacitive Touch Buttons 24-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 8
LED Driver Channels
Up to 8
Interface
I2C
Resolution
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
600µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.